Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OMAPL138BZWTD4

IC MPU OMAP-L1X 456MHZ 361NFBGA "ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (16x16)"
$ 29.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZWTD4.

Texas Instruments

Datasheet286 pages12 years ago
Datasheet287 pages13 years ago
Datasheet284 pages13 years ago
Datasheet284 pages14 years ago
Datasheet284 pages14 years ago

Newark

Augswan

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 29.1
$ 29.34
$ 29.34
Stock
137,348
189,266
189,266
Authorized Distributors
1
2
2
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
361
361
361
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
-
-
Max Frequency
456 MHz
456 MHz
456 MHz
Interface
-
-
-
Min Supply Voltage
950 mV
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Related Parts

Texas InstrumentsOMAP3503DCUS
IC MPU OMAP-35XX 600MHZ 423FCBGA "ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 423-FCBGA (16x16)"
Texas InstrumentsOMAP3530ECUS72
DSP Fixed-Point 16Bit 520MHz/720MHz 1440MIPS 473-Pin FC-BGA Tray
Texas InstrumentsOMAP3525ECUSA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments OMAPL138BZWTD4 provided by its distributors.

IC MPU OMAP-L1X 456MHZ 361NFBGA "ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 456MHz 361-NFBGA (16x16)"
ARM926EJ-S MPU 456MHz 8KB ROM 1-Core 1.8V/3.3V HPI,I2C,McASP,McBSP,SD,SPI,UART BGA SMD 1.89V,3.45V
C6000 DSP+ARM Processor 361-NFBGA -40 to 90
IC MPU OMAP-L1X 456MHZ 361NFBGA
Digital Signal Processors & Controllers - DSP, DSC Lo-Power App Proc
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA
Applications Processor 361-Pin NFBGA
OMAP DSP, 0-EXT BIT, 50MHZ, CMOS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.