Texas Instruments OMAPL138BZWT3

C6000 DSP+ARM Processor 361-NFBGA 0 to 90

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL138BZWT3.

Texas Instruments

Datasheet286 pages12 years ago
Datasheet287 pages12 years ago
Datasheet284 pages13 years ago
Datasheet284 pages13 years ago
Datasheet284 pages14 years ago

Augswan

element14 APAC

Newark

iiiC

CAD Models

Download Texas Instruments OMAPL138BZWT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 29.1
$ 29.1
Stock
149,618
109,987
109,987
Authorized Distributors
0
1
1
Case/Package
-
FCBGA
FCBGA
Number of Pins
361
361
361
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
32 b
32 b
Max Frequency
300 MHz
456 MHz
456 MHz
Interface
I2C, SPI, UART
-
-
Min Supply Voltage
-
950 mV
950 mV
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Descriptions

Descriptions of Texas Instruments OMAPL138BZWT3 provided by its distributors.

C6000 DSP+ARM Processor 361-NFBGA 0 to 90
IC MPU OMAP-L1X 375MHZ 361NFBGA
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA
Applications Processor 361-Pin NFBGA
DSP, 32BIT, 375/456MHZ, NFBGA-361
0-BIT 50 MHz OTHER DSP PBGA361
DSP, 32BIT, 375/456MHZ, NFBGA-361; Product Range:OMAP-L1x Series; No. of Pins:361Pins; MPU Case Style:NFBGA; Operating Temperature Min:0°C; Operating Temperature Max:90°C; Embedded Interface Type:I2C, SPI, UART, USB; MPU Family:OMAP; MPU Series:OMAP-L1x; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Core Supply Voltage Max:1.35V; Core Supply Voltage Min:950mV; DSP Case Style:NFBGA; Frequency:456MHz; No. of Bits:32bit; No. of I/O's:144I/O's; No. of MIPS:3648

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.