Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments OMAPL137DZKB4

Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 125
$ 24.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAPL137DZKB4.

Texas Instruments

Datasheet222 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet222 pages12 years ago
Datasheet223 pages13 years ago
Technical Drawing2 pages16 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-34.00%

CAD Models

Download Texas Instruments OMAPL137DZKB4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.89
$ 23.67
$ 23.67
Stock
248,986
244,559
244,559
Authorized Distributors
1
4
4
Core Architecture
ARM
ARM
ARM
Data Bus Width
16 b
16 b
16 b
Max Frequency
456 MHz
456 MHz
456 MHz
Memory Size
64 kB
32 kB
32 kB
RAM Size
128 kB
128 kB
128 kB
Number of I/Os
28
-
-
Number of GPIO
-
-
-
Interface
SPI, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
1
1
1
Watchdog Timer
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.35 V
1.32 V
1.32 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
125 °C
125 °C
Memory Type
Cache, SRAM
Cache, FLASH
Cache, FLASH
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsAM1707DZKBD4
IC MPU SITARA 456MHZ 256BGA / MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray
Texas InstrumentsAM1707DZKB4
Sitara processor: Arm9, SDRAM, Ethernet, display 256-BGA 0 to 90
Texas InstrumentsAM1707DZKB3
IC MPU SITARA 375MHZ 256BGA / MPU AM17x RISC 32bit 375MHz 1.8V/3.3V 256-Pin BGA Tray
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
RISC Microprocessor, 32-Bit, 400MHz, CMOS, PBGA217
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217

Descriptions

Descriptions of Texas Instruments OMAPL137DZKB4 provided by its distributors.

Low power C674x floating-point DSP + Arm9 processor - up to 456 MHz 256-BGA -40 to 125
ARMOther series 456MHz BGA-256 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 456MHz FLASH 1 1.14V 1.35V 456MHz 32KB,16KB 1.8V,3.3V HPI,I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S signal processing;C674x,System control;CP15 BGA SMD mount 17mm(Length)*17mm(width)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.