Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments AM1707DZKB4

Sitara processor: Arm9, SDRAM, Ethernet, display 256-BGA 0 to 90
$ 15.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AM1707DZKB4.

Texas Instruments

Datasheet200 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet200 pages13 years ago
Technical Drawing2 pages16 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments AM1707DZKB4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.17
$ 13.22
$ 13.22
Stock
131,604
121,253
121,253
Authorized Distributors
1
1
1
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
456 MHz
456 MHz
456 MHz
Memory Size
-
-
-
RAM Size
128 kB
128 kB
128 kB
Number of I/Os
-
-
-
Number of GPIO
-
-
-
Interface
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Ethernet, I2C, SPI, UART, USB
Number of ADC Channels
-
-
-
Peripherals
-
-
-
Number of DAC Channels
-
-
-
Number of Timers/Counters
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
1.25 V
1.25 V
1.25 V
Max Supply Voltage
1.35 V
1.35 V
1.35 V
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
90 °C
90 °C
90 °C
Memory Type
L1 Cache, RAM, ROM
L1 Cache, RAM, ROM
L1 Cache, RAM, ROM
Access Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AM1707DZKB4.

Related Parts

IC MPU SAM9G 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
IC MPU SAM9X 400MHZ 217LFBGA "ARM926EJ-S Microprocessor IC SAM9X 1 Core, 32-Bit 400MHz 217-LFBGA (15x15)"
ARM-BASED EMBEDDED MPU RISC Microcontroller, 32-Bit, FLASH, 400MHz, CMOS, PBGA217
Texas InstrumentsAM3354ZCED50
MPU AM335x RISC 32-Bit 500MHz 1.8V/3.3V 298-Pin NFBGA
NXP SemiconductorsMCIMX286CVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289
NXP SemiconductorsMCIMX285AVM4B
Microprocessor, i.MX28 Series, 454 MHz, 1.62 V to 2.1 V, MAPBGA-289

Descriptions

Descriptions of Texas Instruments AM1707DZKB4 provided by its distributors.

Sitara processor: Arm9, SDRAM, Ethernet, display 256-BGA 0 to 90
MPU AM17x RISC 32bit 456MHz 1.8V/3.3V 256-Pin BGA Tray
IC MPU SITARA 456MHZ 256BGA "ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 456MHz 256-BGA (17x17)"
RISC Microprocessor, 32-Bit, 456MHz, CMOS, PBGA256
IC MCU 16BIT 32KB FLASH 52LQFP
IMAGE SENSORS & COLOR SENSORS AR
USB 1.1 + PHY (1),USB 2.0 + PHY (1) 456MHz ROM 1 1.25V 1.35V 456MHz 16KB 1.8V,3.3V I2C,MMC,McASP,SD,SPI,UART 10Mbps,100Mbps 32bit ARM926EJ-S Control System;CP15 BGA-256 1.45mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.