Texas Instruments OMAP3530ECBCA

DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
NRND

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530ECBCA.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet265 pages12 years ago
Datasheet263 pages14 years ago
Datasheet264 pages14 years ago
Technical Drawing2 pages18 years ago

CAD Models

Download Texas Instruments OMAP3530ECBCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.151
Stock
68,004
86,532
Authorized Distributors
0
2
Case/Package
-
FCBGA
Number of Pins
515
515
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
720 MHz
720 MHz
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Min Supply Voltage
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530ECBCA.

Related Parts

Texas InstrumentsOMAP3525ECBBA
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBC
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
NXP SemiconductorsMCIMX6S7CVM08AC
Microprocessor, ARM Cortex-A9, i.MX 6Solo Series, 800 MHz, 1.275 V to 1.5 V, MAPBGA-624

Descriptions

Descriptions of Texas Instruments OMAP3530ECBCA provided by its distributors.

DSP Fixed-Point 16Bit 520MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
SOC Microprocessor 1.35V 515-Pin POP-FCBGA Tray
Applications Processor 515-POP-FCBGA 0 to 0
IC MPU OMAP-35XX 600MHZ 515FCBGA
OMAP3530, Rev E, Extended temp

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.