Texas Instruments OMAP3525ECBB

IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
$ 47.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3525ECBB.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet265 pages13 years ago
Datasheet263 pages14 years ago
Datasheet264 pages14 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3525ECBB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 47.1
$ 56.513
Stock
214,190
159,773
Authorized Distributors
3
3
Core Architecture
ARM
ARM
Data Bus Width
32 b
32 b
Max Frequency
720 MHz
720 MHz
Memory Size
112 kB
112 kB
RAM Size
64 kB
64 kB
Number of I/Os
-
-
Number of GPIO
-
-
Interface
I2C, SPI, UART, USB
I2C, SPI, UART, USB
Number of ADC Channels
-
-
Peripherals
-
-
Number of DAC Channels
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Memory Type
L2 Cache, ROM, SRAM
L2 Cache, ROM, SRAM
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3525ECBB.

Related Parts

Texas InstrumentsOMAP3530ECBB
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3530ECBC
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA
Texas InstrumentsOMAP3530DCBCA
CMOS MICROPROCESSOR RISC USB 1.x (3) USB 2.0 (1) BALL IC Microprocessor -40C~105C TJ 0.65mm 1.8V 3.0V 64kB
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q7CVT08AD
MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
NXP SemiconductorsMCIMX6Q7CVT08AC
Microprocessor, ARM Cortex-A9, i.MX6Q Series, 800 MHz, 32bit, 1.275 V to 1.5 V, FCPBGA-624

Descriptions

Descriptions of Texas Instruments OMAP3525ECBB provided by its distributors.

IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
USB 1.x (3),USB 2.0 (1) 600MHz ROM 1 1.71V 1.89V 600MHz 16KB,32KB 1.8V,3V I2C,SPI,UART,USB 32bit ARM® Cortex®-A8 BGA SMD mount 680μm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.