Texas Instruments OMAP3525DCBCA

Applications Processor 515-POP-FCBGA -40 to 105

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3525DCBCA.

Texas Instruments

Datasheet265 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet264 pages14 years ago
Datasheet265 pages12 years ago
Datasheet263 pages14 years ago
Technical Drawing2 pages18 years ago

CAD Models

Download Texas Instruments OMAP3525DCBCA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.264
$ 40.264
Stock
40,293
116,616
116,616
Authorized Distributors
0
2
2
Case/Package
-
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
720 MHz
720 MHz
Interface
-
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Min Supply Voltage
985 mV
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3525DCBCA.

Descriptions

Descriptions of Texas Instruments OMAP3525DCBCA provided by its distributors.

Applications Processor 515-POP-FCBGA -40 to 105
IC MPU OMAP-35XX 600MHZ 515FCBGA
OMAP3525DCBC EXTENDED TEMP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.