Texas Instruments OMAP3530DCBC

Applications Processor 515-POP-FCBGA 0 to 90
$ 40.264

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OMAP3530DCBC.

Newark

Datasheet265 pages11 years ago
Datasheet265 pages12 years ago
Datasheet264 pages14 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OMAP3530DCBC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 40.264
$ 42.95
$ 42.95
Stock
168,020
161,915
161,915
Authorized Distributors
2
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
515
515
515
Core Architecture
ARM
ARM
ARM
Data Bus Width
32 b
32 b
32 b
Max Frequency
720 MHz
720 MHz
720 MHz
Interface
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
I2C, MMC, SDIO, UART, USB
Min Supply Voltage
985 mV
985 mV
985 mV
Max Supply Voltage
1.35 V
1.35 V
1.35 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments OMAP3530DCBC.

Related Parts

Texas InstrumentsOMAP3530ECBB
DSP Fixed-Point 32-Bit 430MHz/600MHz 1200MIPS 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3525ECBB
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA Tray
Texas InstrumentsOMAP3530ECBC
IC MPU OMAP-35XX 600MHZ 515FCBGA / SOC OMAP3 ARM Cortex A8 65nm 515-Pin POP-FCBGA
NXP SemiconductorsMCIMX6D7CVT08AD
Microprocessor, ARM Cortex-A9, i.MX6 Series, 800 MHz, 1.275 V to 1.5 V, FCPBGA-624
NXP SemiconductorsMCIMX6Q7CVT08AD
MPU i.MX RISC 32-Bit 800MHz 1.8V/2.8V/3.3V 624-Pin FCPBGA Tray
NXP SemiconductorsMCIMX6Q7CVT08AC
Microprocessor, ARM Cortex-A9, i.MX6Q Series, 800 MHz, 32bit, 1.275 V to 1.5 V, FCPBGA-624

Descriptions

Descriptions of Texas Instruments OMAP3530DCBC provided by its distributors.

Applications Processor 515-POP-FCBGA 0 to 90
USB 1.x (3),USB 2.0 (1) 720MHz L1/L2 CACHE,ROM,SRAM 1 985mV 1.35V 600MHz,430MHz 16KB,32KB 1.8V,3V 1-Wire,I2C,Serial,UART,USB 32bit ARM® Cortex®-A8 PBGA-515 SMD mount
IC, 32-BIT MPU; Series:OMAP35x; Core Size:32bit; Program Memory Size:208KB; CPU Speed:600MHz; Digital IC Case Style:FCBGA; No. of Pins:515; Supply Voltage Range:0.985V to 1.35V; Operating Temperature Range:0°C to +90°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.