Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments NA555D

IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
$ 0.517
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments NA555D.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages12 years ago
Datasheet31 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet27 pages18 years ago

element14

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.52%

CAD Models

Download Texas Instruments NA555D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.102
$ 0.102
Stock
422,825
2,127,328
2,127,328
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Quiescent Current
15 mA
15 mA
15 mA
Low Level Output Current
200 mA
200 mA
200 mA
Frequency
100 kHz
100 kHz
100 kHz
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments NA555D.

Related Parts

Texas InstrumentsNE555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsNA555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Texas InstrumentsSA555DR
IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Timer, Oscillator & Pulse Generator IC, TTL, Astable, Monostable, 4.5 V to 16 V, SOIC-8
onsemiMC1455DG
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8
MC1455 Series 4.5 to 16 V Astable and Monostable Timer - SOIC-8

Descriptions

Descriptions of Texas Instruments NA555D provided by its distributors.

IC OSC SGL TIMER 100KHZ 8-SOIC "555 Type, Timer/Oscillator (Single) IC 100kHz 8-SOIC"
Standard Timer Single -40C 105C 8-Pin SOIC Tube
PRECISION TIMER, SINGLE, 16V, 8-SOIC; FR; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019); Available until stocks are exhausted Alternative available
PRECISION TIMER, SINGLE, 16V, 8-SOIC; Fr; PRECISION TIMER, SINGLE, 16V, 8-SOIC; Frequency:-; Supply Voltage Min:4.5V; Supply Voltage Max:16V; Digital IC Case:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Product Range:-

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • NA555D .