Texas Instruments MSP430I2041TRHBT

IC Mcu 16 Bit 32KB Flash 32VQFN / Mcu 16-BIT MSP430 Risc 32KB Flash 2.5V/3.3V 32-PIN VQFN Ep T/r
$ 2.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430I2041TRHBT.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages11 years ago
Datasheet75 pages11 years ago
Technical Drawing2 pages14 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.09%

CAD Models

Download Texas Instruments MSP430I2041TRHBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 1.963
Stock
193,637
301,694
Authorized Distributors
2
4
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
-
MSP430
Data Bus Width
-
16 b
Max Frequency
-
16.384 MHz
Number of I/Os
16
16
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsMSP430F2131IRGET
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2121IRGET
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2101IRGET
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85
MCU 32-Bit EFM32 ARM Cortex M3 RISC 32KB Flash 2.5V/3.3V 24-Pin QFN Tray
MicrochipATTINY261A-MU
ATtiny Series 2 kB Flash 128 B SRAM 20 MHz 8-Bit Microcontroller - QFN/MLF-32
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 2.5V/3.3V 24-Pin QFN EP Tray

Descriptions

Descriptions of Texas Instruments MSP430I2041TRHBT provided by its distributors.

IC MCU 16BIT 32KB FLASH 32VQFN / MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
TEXAS INSTRUMENTS - MSP430I2041TRHBT - MCU, 16BIT, MSP430, 16.384MHZ, VQFN-32
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16.384MHz, CMOS, PQCC32
MCU, 16BIT, MSP430, 16.384MHZ, VQFN-32; Gamme de produit: MSP430 Family MSP430I2x Series Microcontrollers; Architecture: MSP430; Nombre de bits: 16 bits; Vitesse de processeur: 16.384MHz; Taille de mémoire programme: 32KB; Ta
Mcu, 16Bit, Msp430, 16.384Mhz, Vqfn-32; Product Range:Msp430 Family Msp430I2X Series Microcontrollers; Architecture:Msp430; No. Of Bits:16Bit; Cpu Speed:16.384Mhz; Program Memory Size:32Kb; Ram Memory Size:2Kb; No. Of Pins:32Pins; Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430I2041TRHBT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430I2041TRHBT .