Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2121IRGET

16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2121IRGET.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet60 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages21 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+6.44%

CAD Models

Download Texas Instruments MSP430F2121IRGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.23
$ 1.23
Stock
520,352
595,936
595,936
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
24
24
24
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2121IRGET.

Related Parts

Texas InstrumentsMSP430FR2433IRGER
16 MHz MCU with 16KB FRAM, 4KB SRAM, 10-bit ADC, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430FR2632IRGET
Capacitive touch MCU with 8 touch IO (16 sensors), 8KB FRAM, 2KB SRAM, 15 IO, 10-bit ADC 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2121IRGET provided by its distributors.

16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 24-Pin VQFN EP T/R
1.8V~3.6V 16MHz 2KB FLASH 4KB Brown-out Detect/Reset,POR,PWM,WDT inside 16 1.8V 3.6V 16MHz UART Slope A/D 16bit MSP430 CPU16 QFN SMD mount,glue mount 4mm*4mm*880μm
IC, SM FLASH ULTRA LO PWR MCU; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:16; Program Memory Size:4 KB; RAM Memory Size:256Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:Comparator, Timer; Digital IC Case Style:VQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:24; SVHC:No SVHC (20-Jun-2011); Clock Frequency:16MHz; Flash Memory Size:4KB; Interface:JTAG; Interface:JTAG, UART; Interface Type:UART; No. of I/O's:16; Package / Case:VQFN; Peripherals:ADC, Comparator; Program Memory Size:4KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.