
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Worldway Electronics | MSP430I2021TPWR | 21,296 | 7 | Tape & Reel | 19h | |||||||
| Esaler Electronic | MSP430I2021TPWR | 2,000 | 2d | |||||||||
| Easev | MSP430I2021TPWR | 5,689 | 9h | |||||||||
| UnikeyIC | MSP430I2021TPWR | 43,008 | 12 | Tape & Reel | 3h | |||||||
| Aztech | MSP430I2021TPWR | 9,361 | 16h |
Download Texas Instruments MSP430I2021TPWR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Texas Instruments MSP430I2021TPWR provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: