Texas Instruments MSP430I2020TRHBR

MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430I2020TRHBR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet77 pages11 years ago
Datasheet75 pages11 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments MSP430I2020TRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
$ 1.85
Stock
280,145
138,309
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
32
32
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
-
16 MHz
Number of I/Os
16
16
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
-
2.2 V
Max Supply Voltage
-
3.6 V
Peripherals
Brown-out Detect/Reset, PWM, WDT
Brown-out Detect/Reset, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430I2020TRHBR.

Related Parts

Texas InstrumentsMSP430FR5728IRGET
8 MHz MCU with 16KB FRAM, 1KB SRAM, 10-bit ADC , comparator, UART/SPI/I2C, timer 24-VQFN -40 to 85
Texas InstrumentsMSP430F2121IRGET
16-bit Ultra-Low-Power Microcontroller, 4kB Flash, 256B RAM, Comparator 24-VQFN -40 to 85
Texas InstrumentsMSP430F2101IRGET
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 24-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430I2020TRHBR provided by its distributors.

MCU 16-Bit MSP430 RISC 16KB Flash 2.5V/3.3V 32-Pin VQFN EP T/R
16 MHz metering AFE with 2 24-bit sigma-delta ADCs, 2 16-bit timers, 16KB Flash, 1KB RAM 32-VQFN -40 to 105
16-bit Microcontrollers - MCU 16B Mixed Signal MCU
IC MCU 16BIT 16KB FLASH 32VQFN
Ultra low power Micro Controller

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.