Texas Instruments MSP430G2111IN14

16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-PDIP -40 to 85
$ 1.331
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2111IN14.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Datasheet48 pages13 years ago
Datasheet48 pages14 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2111IN14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.331
$ 1.244
Stock
154,065
85,822
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
10
10
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2111IN14.

Related Parts

Texas InstrumentsMSP430F2001IN
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-PDIP -40 to 85
Texas InstrumentsMSP430F2002IN
16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, comparator, timer 14-PDIP -40 to 85
Texas InstrumentsMSP430F2001TN
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-PDIP -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430G2111IN14 provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-PDIP -40 to 85
FIXED-POINT Lead Free ROHS3Compliant DUAL Microcontroller 2/3.3V -40C~85C TA 16MHz 5.08mm
MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 14-PDIP -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin PDIP Tube
Microcontroller Mcu, 16 Bit, Msp430, 16Mhz, Dip-14; Product Range:Msp430 Family Msp430G2X Series Microcontrollers; Device Core:Msp430; Data Bus Width:16 Bit; Operating Frequency Max:16Mhz; Program Memory Size:1Kb; No. Of Pins:14Pins Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430G2111IN14
MCU, 16BIT, 1K FLASH, 14PDIP; Controller Family/Series:MSP430; No. of I/O's:10; Program Memory Size:1 KB; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:DIP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; SVHC:No SVHC (18-Jun-2012); Interface:SPI, I2C; Program Memory Size:1KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.