Texas Instruments MSP430G2101IN14

16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-PDIP -40 to 85
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2101IN14.

Texas Instruments

Datasheet48 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Datasheet48 pages13 years ago
Datasheet48 pages14 years ago
Technical Drawing2 pages22 years ago

Farnell

Upverter

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2101IN14 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.244
$ 1.331
Stock
85,822
154,065
Authorized Distributors
2
2
Case/Package
PDIP
PDIP
Number of Pins
14
14
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
10
10
Interface
-
-
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2101IN14.

Related Parts

Texas InstrumentsMSP430F2001IN
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-PDIP -40 to 85
Texas InstrumentsMSP430F2001TN
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 14-PDIP -40 to 105
Texas InstrumentsMSP430F2003TN
16-MHz sensing MCU with 1 16-bit sigma-delta ADC, USI for SPI/I2C, 1KB Flash, 128B RAM

Descriptions

Descriptions of Texas Instruments MSP430G2101IN14 provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer 14-PDIP -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, DIP-14
MSP430G2x01, MSP430G2x11 Mixed Signal Microcontroller 14-PDIP -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 14-Pin PDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.