Texas Instruments MSP430G2102IRSA16T

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 16-QFN -40 to 85
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430G2102IRSA16T.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet60 pages13 years ago
Datasheet60 pages13 years ago
Datasheet58 pages14 years ago
Datasheet55 pages14 years ago
Technical Drawing2 pages14 years ago

Arrow Electronics

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430G2102IRSA16T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.866
Stock
84,442
365,735
Authorized Distributors
4
2
Case/Package
VQFN
VQFN
Number of Pins
16
16
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
10
10
Interface
I2C, SPI
I2C, SPI
Memory Type
FLASH
FLASH
Memory Size
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430G2102IRSA16T.

Related Parts

Texas InstrumentsMSP430F2001IRSAR
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 85
Texas InstrumentsMSP430F2001IRSAT
16-bit Ultra-Low-Power Microcontroller, 1kB Flash, 128B RAM, Comparator 16-QFN -40 to 85
Texas InstrumentsMSP430F2001TRSAR
16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430G2102IRSA16T provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, SPI/I2C, timer 16-QFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-16
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 10 1.8V 16MHz I2C,SPI,USI 16bit MSP430 CPU16 QFN-16
MCU, 16BIT, 1K FLASH, 16QFN; Controller Family/Series:MSP430; No. of I/O's:10; Program Memory Size:1 KB; RAM Memory Size:128Byte; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:1; Digital IC Case Style:QFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:16; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011); Interface:SPI, I2C; Program Memory Size:1KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.