Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2001IRSAR

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 85
$ 0.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2001IRSAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet92 pages13 years ago
Datasheet92 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages18 years ago
Datasheet7 pages19 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2001IRSAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 1.1
$ 1.1
Stock
627,108
412,794
412,794
Authorized Distributors
2
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
16
16
16
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
10
10
10
Interface
I2C, SPI, UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2001IRSAR.

Related Parts

Texas InstrumentsMSP430G2131IRSA16R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85
Texas InstrumentsMSP430G2152IRSA16R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 16-QFN -40 to 85
Texas InstrumentsMSP430G2132IRSA16R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 16-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2001IRSAR provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 16-QFN -40 to 85
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 16-Pin VQFN EP T/R
IC MCU 16BIT 1KB FLASH 16QFN MSP430 CPU16 MSP430F2xx Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 16-QFN (4x4)
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT inside 10 1.8V 3.6V 16MHz I2C,SPI Slope A/D 16bit MSP430 CPU16 QFN SMD mount,glue mount 4mm*4mm*900μm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:16MHz; Interface:UART; Package/Case:16-VQFN; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:VQFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.