Texas Instruments MSP430FR4133IG56R

15.5KB 1.8V~3.6V MSP430 16MHz 52 TSSOP-56 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR4133IG56R.

Texas Instruments

Datasheet97 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages11 years ago
Datasheet92 pages11 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-4.84%

CAD Models

Download Texas Instruments MSP430FR4133IG56R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 1.91
$ 1.91
Stock
569,452
380,230
380,230
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
-
-
Max Frequency
16 MHz
-
-
Number of I/Os
52
52
52
Interface
I2C, IrDA, SCI, SPI, Serial, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
FRAM
Memory Size
15.5 kB
15.5 kB
15.5 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsMSP430FR2032IG48R
16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 48-TSSOP -40 to 85
Mcu 8-BIT Atmega AVR Risc 16KB Flash 5V/9V/12V/15V/18V/24V 44-PIN TSSOP
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 200KB Flash 3.3V/5V 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430FR4133IG56R provided by its distributors.

15.5KB 1.8V~3.6V MSP430 16MHz 52 TSSOP-56 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 56-TSSOP -40 to 85
MCU 16-bit MSP430 MSP430 RISC 15.5KB Flash 2.5V/3.3V 56-Pin TSSOP T/R
16 Bit Microcontroller, Mixed Signal, Msp430Frxx, 16 Mhz, 15.5 Kb, 2 Kb, 56, Tssop Rohs Compliant: Yes |TEXAS INSTRUMENTS MSP430FR4133IG56R
1.8V~3.6V 16MHz 2KB FRAM 15.5KB Brown-out Detect/Reset,LCD,POR,PWM,WDT 52 1 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-56 14mm*6.1mm*1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.