Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430FR2032IG48R

16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 48-TSSOP -40 to 85
$ 1.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2032IG48R.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages11 years ago
Datasheet86 pages11 years ago
Datasheet82 pages11 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+13.81%

CAD Models

Download Texas Instruments MSP430FR2032IG48R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.095
$ 1.898
$ 1.898
Stock
228,622
322,241
322,241
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
-
-
Max Frequency
16 MHz
-
-
Number of I/Os
44
44
44
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FRAM
FRAM
FRAM
Memory Size
8.5 kB
15.5 kB
15.5 kB
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2032IG48R.

Related Parts

Texas InstrumentsMSP430FR4133IG48R
16 MHz MCU with 16KB FRAM, 2KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 48-TSSOP -40 to 85
Texas InstrumentsMSP430FR4132IG48R
16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, LCD, UART/SPI/I2C, IR logic, timer 48-TSSOP -40 to 85
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 38-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 38-Pin TSSOP T/R
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 32KB Flash 3.3V/5V 38-Pin TSSOP T/R
Mcu 8-BIT Atmega AVR Risc 16KB Flash 5V/9V/12V/15V/18V/24V 44-PIN TSSOP

Descriptions

Descriptions of Texas Instruments MSP430FR2032IG48R provided by its distributors.

16 MHz MCU with 8KB FRAM, 1KB SRAM, 10-bit ADC, UART/SPI/I2C, IR logic, timer 48-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 8.5KB Flash 2.5V/3.3V 48-Pin TSSOP T/R
1.8V~3.6V 16MHz 1KB FRAM 8.5KB Brown-out Detect/Reset,POR,PWM,WDT inside 44 1.8V 3.6V 16MHz I2C,IrDA,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 TSSOP-48 SMD mount,glue mount 12.5mm*6.1mm*1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.