Texas Instruments MSP430FR2000IRLLT

16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 24-VQFN -40 to 85
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2000IRLLT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FR2000IRLLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.571
$ 0.473
Stock
192,253
1,151,192
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2000IRLLT.

Descriptions

Descriptions of Texas Instruments MSP430FR2000IRLLT provided by its distributors.

16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 24-VQFN -40 to 85
MCU 16-Bit MSP430FR2000 MSP430 RISC 512B FRAM 1.8V to 3.6V 24-Pin VQFN Tube
MSP430 16MHz QFN-24-EP(3x3) Microcontrollers (MCU/MPU/SOC) ROHS
1.8V~3.6V 16MHz 4KB FRAM 4Kbit Brown-out Detect/Reset,POR,PWM,WDT 12 1.8V 3.6V 16MHz IrDA,SCI,SPI,UART,USART 16bit MSP430 CPU16 VQFN-24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.