Texas Instruments MSP430FR2000IRLLR

16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 24-VQFN -40 to 85
$ 0.473
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FR2000IRLLR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.00%

CAD Models

Download Texas Instruments MSP430FR2000IRLLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.473
$ 0.571
Stock
1,151,192
192,253
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
24
24
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FR2000IRLLR.

Descriptions

Descriptions of Texas Instruments MSP430FR2000IRLLR provided by its distributors.

16 MHz MCU with 0.5KB FRAM, 0.5KB SRAM, comparator, UART/SPI, timer 24-VQFN -40 to 85
MSP430FR2000 16-Bit Mixed-Signal Microcontroller RISC 0.5 KB Flash 512 KB SRAM 24-Pin VQFN T/R
HVQFN-24-EP(3x3) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1.8V~3.6V 16MHz 4KB FRAM 4Kbit Brown-out Detect/Reset,POR,PWM,WDT 12 1.8V 3.6V 16MHz IrDA,SCI,SPI,UART,USART 16bit MSP430 CPU16 QFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.