Texas Instruments MSP430FG439IZCAR

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 113-NFBGA -40 to 85
$ 4.472
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430FG439IZCAR.

Texas Instruments

Datasheet88 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages11 years ago
Technical Drawing2 pages12 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430FG439IZCAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.472
$ 7.175
Stock
115,163
107,779
Authorized Distributors
0
3
Case/Package
-
-
Number of Pins
113
113
Core Architecture
MSP430
MSP430
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
48
48
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 B
256 B
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430FG439IZCAR.

Related Parts

Texas InstrumentsMSP430F477IZQWR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F478IZQWR
MCU 16-bit MSP430 MSP430 RISC 48KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F479IZQWR
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430FG439IZCAR provided by its distributors.

8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, Dual DAC, DMA, 3 OpAmp, 128 seg LCD 113-NFBGA -40 to 85
MCU 16-Bit MSP430 RISC 60KB Flash 2.5V/3.3V 113-Pin NF-BGA T/R
1.8V~3.6V 8MHz 2KB FLASH 60KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT 48 SPI,UART,USART A/D 12x12b,D/A 2x12b 16bit MSP430 CPU16 NFBGA-113 , 7mm*7mm*710¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.