Texas Instruments MSP430F477IZQWR

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
$ 5.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F477IZQWR.

Texas Instruments

Datasheet91 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet89 pages15 years ago
Datasheet43 pages15 years ago
Datasheet91 pages15 years ago
Datasheet88 pages16 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F477IZQWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.074
$ 5.074
Stock
565,722
172,775
Authorized Distributors
2
2
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Flash Memory Size
-
-
RAM Size
2 kB
2 kB
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
48
48
Peripherals
Brown-out Detect/Reset, LCD, PWM, WDT
Brown-out Detect/Reset, LCD, PWM, WDT
Case/Package
BGA
BGA
Number of Pins
113
113
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F477IZQWR.

Related Parts

Texas InstrumentsMSP430FG477IZQWR
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430FG478IZQWR
MCU 16-bit MSP430 RISC 48KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430FG479IZQWR
MCU 16-bit MSP430 RISC 60KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430F477IZQWR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
16-Bit Ultra-Low-Power MCU, 32KB Flash, 2KB RAM, 16bit Sigma-Delta A/D, 12bit D/A, 128Seg LCD 113-BGA MICROSTAR JUNIOR -40 to 85
IC MCU 16BIT 32KB FLASH 113BGA MSP430 CPU16 MSP430x4xx Microcontroller IC 16-Bit 8MHz 32KB (32K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7)
1.8V~3.6V 8MHz 2KB FLASH 32KB Brown-out Detect/Reset,LCD,PWM,WDT inside 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 5x16b,D/A 1x12b 16bit MSP430 CPU16 BGA-MICROSTAR-JUNIOR-113 SMD mount,glue mount 7mm*7mm*740μm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.