Texas Instruments MSP430F67791IPEU

MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 128-Pin LQFP Tray
$ 10.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F67791IPEU.

Texas Instruments

Datasheet162 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet158 pages12 years ago
Datasheet156 pages13 years ago
Datasheet156 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-21.49%

CAD Models

Download Texas Instruments MSP430F67791IPEU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.84
$ 8.81
Stock
182,574
153,106
Authorized Distributors
2
1
Case/Package
LQFP
LQFP
Number of Pins
128
128
Core Architecture
MSP430
CPUXV2
Data Bus Width
16 b
32 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
90
90
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
512 kB
512 kB
Min Supply Voltage
-
-
Max Supply Voltage
3.6 V
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsMSP430F5659IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5359IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5359IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100

Descriptions

Descriptions of Texas Instruments MSP430F67791IPEU provided by its distributors.

MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 128-Pin LQFP Tray
Polyphase metering SoC with 7 Sigma-Delta ADCs, LCD, real-time clock, 512KB Flash, 32KB RAM 128-LQFP -40 to 85
IC MCU 16BIT 512KB FLASH 128LQFP
Ultra low power Micro Controller
1.8V~3.6V 25MHz 32KB FLASH 512KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT,7x24b Sigma Delta Converter 90 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFP 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.