Texas Instruments MSP430F5359IPZR

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
$ 9.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5359IPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet122 pages11 years ago
Datasheet120 pages13 years ago
Datasheet121 pages13 years ago
Datasheet116 pages13 years ago
Technical Drawing2 pages27 years ago

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-82.31%

CAD Models

Download Texas Instruments MSP430F5359IPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.248
$ 10.592
Stock
143,501
212,375
Authorized Distributors
4
3
Core Architecture
MSP430
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
20 MHz
20 MHz
Flash Memory Size
-
-
RAM Size
66 kB
66 kB
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SPI, UART
Number of I/Os
74
74
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5359IPZR.

Related Parts

Texas InstrumentsMSP430F5659IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Texas InstrumentsMSP430F5637IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100
Texas InstrumentsMSP430F6636IPZ
MICROCONTROLLER MCU, 16 BIT, MSP430, 20MHZ, LQFP-100

Descriptions

Descriptions of Texas Instruments MSP430F5359IPZR provided by its distributors.

RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 20MHz, CMOS, PQFP100
Microcontrollers (MCU); MSP430F5359IPZR; TEXAS INSTRUMENTS; 66 kB; FLASH; 74; 3.6 V
IC MCU 16BIT 512KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP T/R
20 MHz MCU with 512KB Flash, 66KB SRAM, 12-bit ADC, 12-bit DAC, comparator, DMA, UART/SPI/I2C 100-LQFP -40 to 85
MSP430 MCU, 16bit, 20MHz, 66KB Flash, 512KB RAM, 1.8V~3.6V, Brown-out Detect/Reset, DMA, POR, PWM, WDT, I2C, IrDA, SCI, SPI, UART, USART, A/D 16x12b, D/A 2x12b, QFP, SMD, Adhesive Mount, 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.