Texas Instruments MSP430F67661AIPZ

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 25MHz 1.6mm 16K x 8
$ 6.425
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F67661AIPZ.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages11 years ago
Datasheet169 pages11 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F67661AIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.425
$ 6.135
Stock
148,994
164,183
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
62
62
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F67661AIPZ.

Related Parts

Texas InstrumentsMSP430F5437AIPNR
IC MCU 16BIT 256KB FLASH 80LQFP / MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430F6632IPZR
20 MHz MCU with 256KB Flash, 16KB SRAM, comparator, DMA, UART/SPI/I2C, 160 seg LCD, USB 100-LQFP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F67661AIPZ provided by its distributors.

Lead Free ROHS3Compliant GULL WING QUAD Microcontroller -40C~85C TA 25MHz 1.6mm 16K x 8
MCU 16-Bit MSP430 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP
1.8V~3.6V 25MHz 16KB FLASH 256KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT,6x24b Sigma Delta Converter 62 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 LQFP-100

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.