Texas Instruments MSP430F67641AIPZ

MCU 32-bit MSP430 RISC 128KB Flash 3.3V 100-Pin LQFP Tray
$ 5.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F67641AIPZ.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet147 pages11 years ago
Datasheet147 pages11 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F67641AIPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.606
$ 4.588
Stock
104,348
354,695
Authorized Distributors
1
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
72
72
Interface
I2C, IrDA, SPI, UART, USART
I2C, IrDA, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSP430F5419AIPZR
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 128KB FLASH 100LQFP
Texas InstrumentsMSP430F5418AIPNR
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430FG6626IPZ
16 Bit Microcontroller, Mixed Signal, Msp430, 20 Mhz, 128 Kb, 10 Kb, 100, Lqfp

Descriptions

Descriptions of Texas Instruments MSP430F67641AIPZ provided by its distributors.

MCU 32-bit MSP430 RISC 128KB Flash 3.3V 100-Pin LQFP Tray
Low-cost polyphase metering SoC with 3 Sigma-Delta ADCs, 10-bit SAR ADC, LCD, 128KB Flash, 8KB RAM 100-LQFP -40 to 85
IC MCU 16BIT 128KB FLASH 100LQFP
Microprocessor Circuit, CMOS, PQFP100
Ultra low power Micro Controller
ISO1042BDW/R - MYNADOT2 AND TCAN
1.8V~3.6V 25MHz 8KB FLASH 128KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT,3x24b Sigma Delta Converter 72 1.8V 3.6V 25MHz I2C,IrDA,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFP 1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.