Texas Instruments MSP430F5419AIPZR

Mixed Signal Microcontroller | IC Mcu 16 Bit 128KB Flash 100LQFP
$ 5.246
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5419AIPZR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet105 pages12 years ago
Datasheet105 pages13 years ago
Datasheet104 pages13 years ago
Datasheet104 pages15 years ago
Datasheet104 pages15 years ago
Technical Drawing2 pages27 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-50.14%

CAD Models

Download Texas Instruments MSP430F5419AIPZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.246
$ 5.913
Stock
232,796
167,882
Authorized Distributors
3
3
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
16 kB
16 kB
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
87
87
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
100
100
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsMSP430F6736AIPZ
MCU 32-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
Texas InstrumentsMSP430F6736AIPZR
CPUXV2 MSP430F6xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
Texas InstrumentsMSP430F67751AIPZR
IC MCU 16BIT 128KB FLASH 100LQFP / MCU 16-bit MSP430 RISC 128KB Flash 3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5419AIPZR provided by its distributors.

MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 128KB FLASH 100LQFP
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 25MHz, CMOS, PQFP100
25-MHz MCU with 128KB Flash, 16KB SRAM, 12-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 100-LQFP -40 to 85
MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP T/R
18MHz 16-Bit MCU, 128KB Flash, 16KB RAM, 100-LQFP, Industrial
IC MCU 16BIT 128KB FLASH 100LQFP MSP430 CPUXV2 MSP430F5xx Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14)
MCU, 16BIT, MSP430, 25MHZ, LQFP-100; Product Range: MSP430 Family MSP430F5x Series Microcontrollers; Architecture: MSP430; No. of Bits: 16bit; CPU Speed: 25MHz; Program Memory Size: 128KB; RAM Memory Size: 16KB; No. of Pins: 10
1.8V~3.6V 25MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 87 1 2.2V 3.6V 25MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 LQFP-100 SMD mount,glue mount 1.6mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F5419AIPZR .