Texas Instruments MSP430F6745AIPEUR

MCU 16-Bit MSP430 RISC 128KB Flash 2.5V/3.3V 128-Pin LQFP T/R
$ 5.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6745AIPEUR.

Texas Instruments

Datasheet176 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet173 pages11 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6745AIPEUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.164
$ 6.852
Stock
67,329
119,081
Authorized Distributors
0
1
Case/Package
LQFP
LQFP
Number of Pins
128
128
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
90
90
Interface
I2C, IrDA, LIN, SPI, UART, USART
I2C, IrDA, LIN, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSP430F5419AIPZR
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 128KB FLASH 100LQFP
Texas InstrumentsMSP430F5418AIPNR
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin LQFP T/R
Texas InstrumentsMSP430FG6426IPZR
MSP430 20MHz LQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS

Descriptions

Descriptions of Texas Instruments MSP430F6745AIPEUR provided by its distributors.

MCU 16-Bit MSP430 RISC 128KB Flash 2.5V/3.3V 128-Pin LQFP T/R
Polyphase metering SoC with 4 Sigma-Delta ADCs, LCD, real-time clock, AES, 128KB Flash, 16KB RAM 128-LQFP -40 to 85
IC MCU 16BIT 128KB FLASH 128LQFP
Ultra low power Micro Controller
1.8V~3.6V 25MHz 16KB FLASH 128KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT,4x24b Sigma Delta Converter 90 1.8V 3.6V 25MHz I2C,IrDA,LINbus,SPI,UART,USART A/D 8x10b 16bit MSP430 CPUXV2 QFP , 20mm*20mm*1.45mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.