Texas Instruments MSP430F5522IZQER

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
$ 2.3
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5522IZQER.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet122 pages13 years ago
Datasheet122 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet122 pages13 years ago
Datasheet121 pages14 years ago
Datasheet121 pages14 years ago
Datasheet120 pages14 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5522IZQER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 2.3
Stock
239,579
99,551
Authorized Distributors
3
1
Case/Package
BGA
BGA
Number of Pins
80
80
Core Architecture
CPUXV2
RISC
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5522IZQER.

Related Parts

Texas InstrumentsMSP430F5328IZQE
MCU 16-bit MSP430 MSP430 RISC 128KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR Tray
Texas InstrumentsMSP430F5326IZQE
16-bit Microcontrollers - MCU MSP430F532xMixed Sig Microcontrolr 80-BGA
Texas InstrumentsMSP430F5259IZQE
MCU 16-Bit MSP430 RISC 128KB Flash 3.3V 80-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Texas Instruments MSP430F5522IZQER provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
16-BIT FLASH 25 MHz RISC MICROCONTROLLER PBGA80
25 MHz MCU with 32KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, USB, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.