Texas Instruments MSP430F5326IZQE

16-bit Microcontrollers - MCU MSP430F532xMixed Sig Microcontrolr 80-BGA
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5326IZQE.

Texas Instruments

Datasheet105 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet102 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet102 pages14 years ago

CAD Models

Download Texas Instruments MSP430F5326IZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
Stock
42,690
181,144
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
80
80
Core Architecture
CPUXV2
CPUXV2
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
47
47
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
96 kB
128 kB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5326IZQE.

Related Parts

Texas InstrumentsMSP430F5510IZQER
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5522IZQER
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5259IZQE
MCU 16-Bit MSP430 RISC 128KB Flash 3.3V 80-Pin BGA MICROSTAR JUNIOR Tray

Descriptions

Descriptions of Texas Instruments MSP430F5326IZQE provided by its distributors.

16-bit Microcontrollers - MCU MSP430F532xMixed Sig Microcontrolr 80-BGA
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 80-Pin BGA MICROSTAR JUNIOR
25 MHz MCU with 96KB Flash, 8KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 80-BGA MICROSTAR JUNIOR -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.