Texas Instruments MSP430F5333IZQWR

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5333IZQWR.

Texas Instruments

Datasheet106 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet104 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet101 pages13 years ago
Datasheet101 pages14 years ago

CAD Models

Download Texas Instruments MSP430F5333IZQWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.179
$ 6.179
Stock
49,266
73,765
73,765
Authorized Distributors
0
1
1
Case/Package
BGA
-
-
Number of Pins
113
113
113
Core Architecture
MSP430
-
-
Data Bus Width
16 b
-
-
Max Frequency
25 MHz
-
-
Number of I/Os
74
-
-
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
-
-
Memory Type
FLASH
-
-
Memory Size
128 kB
-
-
Min Supply Voltage
1.8 V
-
-
Max Supply Voltage
3.6 V
-
-
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5333IZQWR.

Descriptions

Descriptions of Texas Instruments MSP430F5333IZQWR provided by its distributors.

MCU 16-bit MSP430 RISC 128KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
16-BIT FLASH 20 MHz RISC MICROCONTROLLER PBGA113
20 MHz MCU with 128KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85
IC MCU 16BIT 128KB FLASH 113BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.