Texas Instruments MSP430F6435IZQWT

Mixed-Signal Microcontroller 16-Bit MSP430 20MHz 256 Kbyte ROM/18 Kbyte RAM 113-Pin BGA T/R
$ 6.179
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F6435IZQWT.

Texas Instruments

Datasheet112 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet109 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet106 pages13 years ago
Datasheet106 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F6435IZQWT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.179
$ 6.278
Stock
70,770
100,417
Authorized Distributors
1
2
Case/Package
-
-
Number of Pins
113
113
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Number of I/Os
-
-
Interface
-
-
Memory Type
-
-
Memory Size
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Peripherals
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F6435IZQWT.

Descriptions

Descriptions of Texas Instruments MSP430F6435IZQWT provided by its distributors.

Mixed-Signal Microcontroller 16-Bit MSP430 20MHz 256 Kbyte ROM/18 Kbyte RAM 113-Pin BGA T/R
20 MHz MCU with 256KB Flash, 18KB SRAM, 12-bit ADC, Comparator, DMA, UART/SPI/I2C, HW Multiplier 113-BGA MICROSTAR JUNIOR -40 to 85
1.8V~3.6V 20MHz 18KB FLASH 256KB Brown-out Detect/Reset,DMA,LCD,POR,PWM,WDT 74 1.8V 3.6V 20MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 16x12b 16bit MSP430 CPUXV2 BGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.