Texas Instruments MSP430F5229IYFFR

MCU 16-bit MSP430 RISC 128KB Flash 1.8V/2.5V/3.3V 49-Pin DSBGA T/R
$ 3.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5229IYFFR.

Texas Instruments

Datasheet120 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet114 pages12 years ago
Datasheet108 pages12 years ago
Datasheet112 pages13 years ago
Datasheet113 pages13 years ago
Datasheet112 pages13 years ago
Datasheet112 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5229IYFFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 4.268
$ 4.268
Stock
216,173
131,556
131,556
Authorized Distributors
2
1
1
Case/Package
-
-
-
Number of Pins
64
64
64
Core Architecture
CPUXV2
RISC
RISC
Data Bus Width
16 b
16 b
16 b
Max Frequency
25 MHz
25 MHz
25 MHz
Number of I/Os
31
31
31
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
128 kB
128 kB
128 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5229IYFFR.

Related Parts

Texas InstrumentsMSP430F5528IYFFR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 24MHz, CMOS, PBGA64
Texas InstrumentsMSP430F5504IPTR
25 MHz MCU with 8KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-LQFP -40 to 85
Texas InstrumentsMSP430F5526IRGCT
MCU 16-bit MSP430 RISC 96KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments MSP430F5229IYFFR provided by its distributors.

MCU 16-bit MSP430 RISC 128KB Flash 1.8V/2.5V/3.3V 49-Pin DSBGA T/R
25 MHz MCU with 128KB Flash, 8KB SRAM, 10-bit ADC, comparator, DMA, 1.8V Split-Rail I/O 64-DSBGA -40 to 85
1.8V~3.6V 25MHz 8KB FLASH 128KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 31 1.8V 3.6V 25MHz I2C,IrDA,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPUXV2 DSBGA-64 , 9.15mm*9.15mm*1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.