Texas Instruments MSP430F5504IPTR

25 MHz MCU with 8KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-LQFP -40 to 85
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5504IPTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet114 pages11 years ago
Datasheet112 pages13 years ago
Datasheet110 pages13 years ago
Datasheet110 pages14 years ago
Datasheet106 pages14 years ago
Datasheet110 pages15 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F5504IPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 2.138
Stock
158,780
190,357
Authorized Distributors
2
3
Core Architecture
CPUXV2
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Flash Memory Size
-
-
RAM Size
4 kB
6 kB
Interface
I2C, IrDA, LIN, SPI, UART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
Number of I/Os
31
31
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
Number of Pins
48
48
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F5504IPTR.

Related Parts

Texas InstrumentsMSP430F5304IPTR
25 MHz MCU with 8KB Flash, 6KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier
Texas InstrumentsMSP430F5304IPT
25 MHz MCU with 8KB Flash, 6KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, timer, HW multiplier 48-LQFP -40 to 85
Texas InstrumentsMSP430F5310IPTR
25 MHz MCU with 32KB Flash, 6KB SRAM, 10-bit ADC, comparator, DMA, UART/SPI/I2C, HW multiplier 48-LQFP -40 to 85
NXP SemiconductorsMC9S08LL8CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/10KB Program, 1.8V-3.6Vin, LQFP-48
NXP SemiconductorsMC9S08LL16CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/16KB Program, 1.8V-3.6Vin, LQFP-48
STMicroelectronicsSTM8L151C3T6
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of Texas Instruments MSP430F5504IPTR provided by its distributors.

25 MHz MCU with 8KB Flash, 4KB SRAM, 10-bit ADC, DMA, UART/SPI/I2C, USB, timer, HW multiplier 48-LQFP -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin LQFP T/R
MSP430 CPUXV2 MCU, 16bit, 25MHz, 6KB Flash, 8KB RAM, Brown-out Detect/Reset, DMA, POR, PWM, WDT, On-Chip Temp Sensor, 31 Pins, I2C, IrDA, LINbus, SCI, SPI, UART, USART, USB, A/D 8x10b, LQFP-48 SMD, Adhesive Mount 1.45mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.