Texas Instruments MSP430F5132IRSBR

MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F5132IRSBR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Datasheet103 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Arrow.cn

HQonline

Inventory History

3 month trend:
-10.14%

CAD Models

Download Texas Instruments MSP430F5132IRSBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 2
Stock
268,586
137,848
Authorized Distributors
5
1
Case/Package
QFN
QFN
Number of Pins
40
40
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
29
29
Interface
I2C, IrDA, SCI, SPI, UART, USART
I2C, IrDA, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsMSP430G2403IRHB32T
16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 32-VQFN -40 to 85
Texas InstrumentsMSP430F2132IRHBT
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 85
Texas InstrumentsMSP430F2132TRHBT
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, comparator, I2C/SPI/UART 32-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F5132IRSBR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin WQFN EP T/R
25 MHz MCU with 8KB Flash, 1KB SRAM, 10-bit ADC, comparator, DMA, 16-bit High Resolution timer 40-WQFN -40 to 85
1.8V~3.6V 25MHz 1KB FLASH 8KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 31 1.8V 3.6V 25MHz I2C,IrDA,SCI,SPI,UART,USART A/D 11x10b 16bit MSP430 CPUXV2 QFN , 5mm*5mm*750¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.