Texas Instruments MSP430F4132IRGZR

8 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART, comparator, 144 seg LCD 48-VQFN -40 to 85
$ 1.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F4132IRGZR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet82 pages11 years ago
Datasheet82 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
+301%

CAD Models

Download Texas Instruments MSP430F4132IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.961
$ 2.95
$ 2.95
Stock
284,323
134,403
134,403
Authorized Distributors
1
3
3
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
40
40
40
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT
Brown-out Detect/Reset, LCD, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F4132IRGZR.

Related Parts

Texas InstrumentsMSP430FR5969IRGZT
IC MCU 16BIT 64KB FRAM 48VQFN / MCU 16-bit MSP430 RISC 64KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
Texas InstrumentsMSP430F2234IRHAT
16 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 40-VQFN -40 to 85
Texas InstrumentsMSP430F2232IRHAT
16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 40-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F4132IRGZR provided by its distributors.

8 MHz MCU with 8KB Flash, 512B SRAM, 10-bit ADC, I2C/SPI/UART, comparator, 144 seg LCD 48-VQFN -40 to 85
MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 48-Pin VQFN EP T/R
1.8V~3.6V 8MHz 4KB FLASH 8KB Brown-out Detect/Reset,LCD,POR,PWM,WDT 40 1.8V 3.6V 8MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x10b 16bit MSP430 CPU16 QFN , 7mm*7mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.