Texas Instruments MSP430F2232IRHAT

16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 40-VQFN -40 to 85
$ 2.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2232IRHAT.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet94 pages13 years ago
Datasheet94 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet87 pages18 years ago
Datasheet8 pages18 years ago

Upverter

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-14.96%

CAD Models

Download Texas Instruments MSP430F2232IRHAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.73
$ 2.8
$ 2.8
Stock
273,518
232,155
232,155
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
40
40
40
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
32
32
32
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
8 kB
8 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2232IRHAT.

Related Parts

Texas InstrumentsMSP430F2330IRHAT
16 MHz MCU with 8KB Flash, 1KB SRAM, comparator, I2C/SPI/UART, HW multiplier 40-VQFN -40 to 85
Texas InstrumentsMSP430F2330IRHAR
16 MHz MCU with 8KB Flash, 1KB SRAM, comparator, I2C/SPI/UART, HW multiplier 40-VQFN -40 to 85
Texas InstrumentsMSP430F2330TRHAT
16 MHz MCU with 8KB Flash, 1KB SRAM, comparator, I2C/SPI/UART, HW multiplier 40-VQFN -40 to 105

Descriptions

Descriptions of Texas Instruments MSP430F2232IRHAT provided by its distributors.

16 MHz MCU with 8KB Flash, 512B SRAM, UART/SPI/I2C, timer 40-VQFN -40 to 85
MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, QFN-40
MCU 16-Bit MSP430 RISC 8KB Flash 2.5V/3.3V 40-Pin VQFN EP T/R
1.8V~3.6V 16MHz 4KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT 32 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 12x10b 16bit MSP430 CPU16 VQFN-40 , 6mm*6mm*900¦Ìm
IC, SM FLASH ULTRA LO PWR MCU; Series:MSP430; Memory Size, Flash:8KB; Memory Size, RAM:512Byte; No of I/O Lines:32; No. of ADC Inputs:12; Timers, No. of:2; Clock Frequency:16MHz; Interface Type:I2C, IRDA, LIN, SPI, UART; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:QFN; No. of Pins:40; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2232IRHAT.