Texas Instruments MSP430F247TRGCR

Microcontroller Mcu, 16 Bit, MSP430, 16MHZ, VQFN-64
$ 5.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F247TRGCR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet92 pages14 years ago

Upverter

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments MSP430F247TRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.638
$ 4.888
Stock
415,147
117,718
Authorized Distributors
5
5
Case/Package
VQFN
VQFN
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F247TRGCR.

Related Parts

Texas InstrumentsMSP430F235TRGCR
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
Texas InstrumentsMSP430F235TRGCT
16 MHz MCU with 16KB Flash, 512B SRAM, 10-bit ADC, 2 OpAmp, I2C/SPI/UART 64-VQFN -40 to 105
Texas InstrumentsMSP430F415IRTDT
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F247TRGCR provided by its distributors.

MICROCONTROLLER MCU, 16 BIT, MSP430, 16MHZ, VQFN-64
16 MHz MCU with 32KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
MCU 16-bit MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
1.8V~3.6V 16MHz 4KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFN 9mm*9mm*880¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.