Texas Instruments MSP430F233TRGCR

MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
$ 2.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F233TRGCR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet93 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet92 pages14 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F233TRGCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.806
$ 4.44
$ 4.44
Stock
101,410
132,615
132,615
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
64
64
64
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
48
48
48
Interface
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
8 kB
16 kB
16 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F233TRGCR.

Related Parts

Texas InstrumentsMSP430F415IRTDT
8 MHz MCU with 16KB Flash, 512B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F412IRTDR
8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F4132IRGZT
FIXED-POINT Lead Free ROHS3Compliant QUAD Microcontroller -40C~85C TA 8MHz 1mm 512x 8

Descriptions

Descriptions of Texas Instruments MSP430F233TRGCR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 8KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
16 MHz MCU with 8KB Flash, 1KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier 64-VQFN -40 to 105
IC MCU 16BIT 8KB FLASH 64VQFN / MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 8KB (8K x 8 + 256B) FLASH 64-VQFN (9x9)
1.8V~3.6V 16MHz 1KB FLASH 8KB Brown-out Detect/Reset,POR,PWM,WDT 48 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFN , 9mm*9mm*880¦Ìm
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:3; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; Clock Speed:16MHz; Interface:I2C, SPI, UART; Leaded Process Compatible:Yes; Package/Case:64-VQFN ;RoHS Compliant: Yes
MCU, 16BIT, 8K FLASH, 64VQFN; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:48; Program Memory Size:8KB; RAM Memory Size:1KB; CPU Speed:16MHz; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, POR; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:VQFN; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:64; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.