Texas Instruments MSP430F2111IDGV

16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
$ 1.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2111IDGV.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet60 pages14 years ago
Datasheet52 pages18 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages25 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2111IDGV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.441
$ 1.19
$ 1.19
Stock
158,371
172,734
172,734
Authorized Distributors
4
2
2
Case/Package
SOP
TFSOP
TFSOP
Number of Pins
20
20
20
Core Architecture
MSP430
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
2 kB
2 kB
2 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2111IDGV.

Related Parts

Texas InstrumentsMSP430F1101AIDGVR
8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
NXP SemiconductorsMC9S08PA4AVTGR
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments MSP430F2111IDGV provided by its distributors.

16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
1.8V~3.6V 16MHz 1KB FLASH 2KB Brown-out Detect/Reset,POR,PWM,WDT 16 1.8V 16MHz UART A/D 16bit MSP430 CPU16 TVSOP-20 5mm*4.4mm*1.05mm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:16MHz; Interface:UART; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.