Texas Instruments MSP430F1101AIDGVR

8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
$ 1.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1101AIDGVR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet43 pages14 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago
Technical Drawing2 pages26 years ago

Upverter

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1101AIDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.61
$ 2.4
Stock
358,370
302,201
Authorized Distributors
3
3
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Flash Memory Size
-
-
RAM Size
128 B
128 B
Interface
UART
UART
Number of I/Os
14
14
Peripherals
-
POR, WDT
Case/Package
SOP
TFSOP
Number of Pins
20
20
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1101AIDGVR.

Related Parts

Texas InstrumentsMSP430F2111IDGV
16 MHz MCU with 2KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
Texas InstrumentsMSP430F2131TDGVR
16 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator 20-TVSOP -40 to 105
NXP SemiconductorsMC9S08PA4AVTGR
8 Bit MCU, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins, TSSOP
STMicroelectronicsST62T01CM6/TR
IC MCU 8BIT 2KB OTP 16SOIC / ST6 series Microcontroller IC 8-Bit 8MHz 2KB (2K x 8) OTP

Descriptions

Descriptions of Texas Instruments MSP430F1101AIDGVR provided by its distributors.

8 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 85
1.8V~3.6V 8MHz 1KB FLASH 1KB POR,WDT inside 14 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 TVSOP-20 SMD mount,glue mount 5mm*4.4mm*1.05mm
Microcontroller (MCU) IC; Memory Size, RAM:128Byte; No. of Timers:2; Clock Speed:8MHz; Interface:UART; Package/Case:20-TVSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:TVSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.