Texas Instruments MSP430F2101TDGVR

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
$ 0.824
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2101TDGVR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet60 pages14 years ago
Datasheet52 pages18 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages25 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2101TDGVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.824
$ 1.332
$ 1.332
Stock
190,858
153,637
153,637
Authorized Distributors
1
4
4
Case/Package
TFSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
UART
I2C, SPI, UART
I2C, SPI, UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2101TDGVR.

Descriptions

Descriptions of Texas Instruments MSP430F2101TDGVR provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TVSOP T/R
16-BIT FLASH 16 MHz RISC MICROCONTROLLER PDSO20
IC MCU 16BIT 1KB FLASH 20TVSOP / MSP430 CPU16 series Microcontroller IC 16-Bit 16MHz 1KB (1K x 8 + 256B) FLASH 20-TVSOP
IC MCU 16BIT 1KB FLASH 20TVSOP
1.8V~3.6V 16MHz 1KB FLASH 1KB Brown-out Detect/Reset,POR,PWM,WDT 16 1.8V 16MHz UART A/D 16bit MSP430 CPU16 TVSOP-20 , 5mm*4.4mm*1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.