Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F2101TDGV

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
$ 1.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2101TDGV.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet60 pages15 years ago
Datasheet52 pages18 years ago
Datasheet8 pages21 years ago
Technical Drawing2 pages26 years ago

Upverter

SHENGYU ELECTRONICS

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2101TDGV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 1.325
$ 1.325
Stock
707,752
271,974
271,974
Authorized Distributors
3
3
3
Case/Package
TSSOP
TFSOP
TFSOP
Number of Pins
20
20
20
Core Architecture
MSP430
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
16
16
16
Interface
I2C, SPI, UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2101TDGV.

Related Parts

Texas InstrumentsMSP430G2102IPW20
IC MCU 16BIT 1KB FLASH 20TSSOP / MCU 16-bit MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TSSOP Tube
Texas InstrumentsMSP430G2152IPW20R
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, timer, I2C/SPI 20-TSSOP -40 to 85
Texas InstrumentsMSP430G2132IPW20
16 MHz MCU with 1KB Flash, 128B SRAM, 10-bit ADC, SPI/I2C, timer 20-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F2101TDGV provided by its distributors.

16 MHz MCU with 1KB Flash, 128B SRAM, timer, comparator 20-TVSOP -40 to 105
MCU 16-bit MSP430 MSP430 RISC 1KB Flash 2.5V/3.3V 20-Pin TVSOP
16-BIT FLASH 16 MHz RISC MICROCONTROLLER PDSO20
MCU, 16BIT, MSP430, 16MHZ, TVSOP-20
IC MCU 16BIT 1KB FLASH 20TVSOP
MSP430 MCU, 16MHz, 1KB Flash, 1KB RAM, 1.8V~3.6V, Brown-out Detect/Reset, POR, PWM, WDT, Internal Temp Sensor, 16-Pin, UART, Slope A/D 16bit, TVSOP-20, SMD, 5mm × 4.4mm × 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.