Texas Instruments MSP430F1610IRTDR

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R
$ 12.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1610IRTDR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet79 pages11 years ago
Datasheet77 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet73 pages18 years ago
Datasheet10 pages18 years ago

SHENGYU ELECTRONICS

TME

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1610IRTDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.026
$ 14.445
Stock
239,583
137,624
Authorized Distributors
4
2
Case/Package
VQFN EP
QFN
Number of Pins
64
64
Core Architecture
MSP430
MSP430
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
48
48
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1610IRTDR.

Related Parts

Texas InstrumentsMSP430F155IRTDT
IC MCU 16BIT 16KB FLASH 64VQFN / MCU 16-bit MSP430 RISC 16KB Flash 3.3V 64-Pin VQFN EP T/R
Texas InstrumentsMSP430F1471IRTDR
16-Bit Ultra-Low-Power Microcontroller, 32 kB Flash, 1KB RAM, 2 USARTs, HW multiplier 64-VQFN -40 to 85
Texas InstrumentsMSP430F147IRTDR
8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F1610IRTDR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 32KB Flash 3.3V 64-Pin VQFN EP T/R
FIXED-POINT Lead Free ROHS3Compliant QUAD Microcontroller -40C~85C TA 0.6mA 8MHz 900mum
8 MHz MCU with 32KB Flash, 5KB SRAM, 12-bit ADC, Dual 12-bit DAC, comparator, DMA, I2C/SPI/UART 64-VQFN -40 to 85
1.8V~3.6V 8MHz 5KB FLASH 32KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 48 1.8V 3.6V 8MHz I2C,SPI,UART,USART A/D 8x12b,D/A 2x12b 16bit MSP430 CPU16 QFN , 9mm*9mm*880¦Ìm
Microcontroller (MCU) IC; Memory Size, RAM:5KB; No. of Timers:3; Clock Speed:8MHz; Interface:I2C, SPI, UART; Package/Case:64-VQFN; No. of Pins:64; Digital IC Case Style:VQFN; Leaded Process Compatible:Yes; Memory Size, Flash:32KB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.