Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MSP430F147IRTDR

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
$ 6.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F147IRTDR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet67 pages11 years ago
Datasheet65 pages14 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet62 pages18 years ago
Datasheet13 pages19 years ago
Datasheet414 pages20 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F147IRTDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.596
$ 9.758
Stock
267,371
229,437
Authorized Distributors
0
3
Case/Package
VQFN EP
QFN
Number of Pins
64
64
Core Architecture
-
-
Data Bus Width
16 b
16 b
Max Frequency
8 MHz
8 MHz
Number of I/Os
48
48
Interface
SPI, UART, USART
SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F147IRTDR.

Related Parts

Texas InstrumentsMSP430F135IRTDR
8 MHz MCU with 16KB Flash, 512B SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
Texas InstrumentsMSP430F417IRTDR
8 MHz MCU with 32KB Flash, 1KB SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
Texas InstrumentsMSP430F133IRTDR
16-Bit Ultra-Low-Power Microcontroller, 8kB Flash, 256B RAM, 12 bit ADC, USART 64-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments MSP430F147IRTDR provided by its distributors.

8 MHz MCU with 32 KB Flash, 1KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85
MCU 16-bit MSP430 MSP430 RISC 32KB Flash 2.5V/3.3V 64-Pin VQFN EP T/R
1.8V~3.6V 8MHz 1KB FLASH 32KB POR,PWM,WDT inside 48 1.8V 3.6V 8MHz SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFN SMD mount,glue mount 9mm*9mm*880μm
Microcontroller (MCU) IC; Memory Size, RAM:1KB; No. of Timers:3; Clock Speed:8MHz; Interface:SPI, UART; Package/Case:64-VQFN; No. of Pins:64; Digital IC Case Style:VQFN; Leaded Process Compatible:Yes; Memory Size, Flash:32KB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.