Texas Instruments MSP430F1121IPW

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
$ 4.662
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1121IPW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages14 years ago
Datasheet43 pages14 years ago
Datasheet91 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet88 pages16 years ago

TME

Newark

Farnell

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F1121IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.662
$ 1.898
$ 1.898
Stock
124,413
1,257,441
1,257,441
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Core Architecture
-
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Number of I/Os
14
14
14
Interface
UART
UART
UART
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
-
POR, WDT
POR, WDT

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1121IPW.

Descriptions

Descriptions of Texas Instruments MSP430F1121IPW provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
MCU 16-bit MSP430 RISC 4KB Flash 2.5V/3.3V 20-Pin TSSOP Tube / IC MCU 16BIT 4KB FLASH 20TSSOP
FLASH LOW POWER MCU, TSSOP20, 430; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:14; Program Memory Size:4 KB; RAM Memory Size:256Byte; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, Timer; Embedded Interface Type:UART; Digital IC Case Style:TSSOP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:20; SVHC:No SVHC (20-Jun-2011); Clock Frequency:32kHz; Flash Memory Size:4KB; IC Generic Number:430; IC Temperature Range:Industrial; Interface:JTAG, UART; Interface Type:UART; Logic Function Number:430F1121; Memory Size:4KB; Memory Type:FLASH; Microprocessor/Controller Features:Comparator; No. of Bits:16; No. of I/O's:14; No. of MIPS:8; Number of bits In Timer:16; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:TSSOP; Program Memory Size:4KB; RAM Size:256Byte; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F1121IPW.