Texas Instruments MSP430F1121AIPWR

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F1121AIPWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago
Datasheet6 pages20 years ago
Datasheet414 pages20 years ago

HQonline

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-80.59%

CAD Models

Download Texas Instruments MSP430F1121AIPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.44
$ 3.163
$ 3.163
Stock
790,311,820
283,202
283,202
Authorized Distributors
3
4
4
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
8 MHz
8 MHz
8 MHz
Flash Memory Size
-
-
-
RAM Size
256 B
256 B
256 B
Interface
UART
UART
UART
Number of I/Os
14
14
14
Peripherals
POR, WDT
POR, WDT
POR, WDT
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F1121AIPWR.

Descriptions

Descriptions of Texas Instruments MSP430F1121AIPWR provided by its distributors.

8 MHz MCU with 4KB Flash, 256B SRAM, timer, comparator 20-TSSOP -40 to 85
MIXED SIGNAL MICROCONTROLLER RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 8MHz, CMOS, PDSO20
Cap Tant Solid 10uF 20V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 1 Ohm 125C T/R
IC MCU 16BIT 4KB FLASH 20TSSOP
FLASH PROGRAMMABLE ULTRA LOW POWER MCU<AZ
1.8V~3.6V 8MHz 2KB FLASH 4KB POR,WDT inside 14 1.8V 3.6V 8MHz UART Slope A/D 16bit MSP430 CPU16 TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.