Texas Instruments MSP430BT5190IZQWR

MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
$ 7.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430BT5190IZQWR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet102 pages11 years ago
Technical Drawing2 pages13 years ago
Datasheet99 pages15 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430BT5190IZQWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.02
$ 7.02
Stock
182,130
119,218
Authorized Distributors
2
2
Case/Package
BGA
TQFP
Number of Pins
113
113
Core Architecture
MSP430
8052
Data Bus Width
16 b
16 b
Max Frequency
25 MHz
25 MHz
Number of I/Os
87
87
Interface
I2C, IrDA, SPI, UART
I2C, IrDA, SCI, SPI, UART, USART, USB
Memory Type
FLASH
FLASH, ROM
Memory Size
256 kB
256 kB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
Peripherals
DMA, PWM
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430BT5190IZQWR.

Related Parts

Texas InstrumentsMSP430F5338IZQWR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F6635IZQWR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsMSP430F5335IZQWR
MCU 16-bit MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R

Descriptions

Descriptions of Texas Instruments MSP430BT5190IZQWR provided by its distributors.

MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
MICROCONTROLLER MCU, 16 BIT, MSP430, 25MHZ, BGA-113
25 MHz MCU with 256KB FLASH, 16KB SRAM, 12-bit ADC, Commercially Liscensed Bluetooth v2.1 Statck 113-BGA MICROSTAR JUNIOR -40 to 85
MCU, 16BIT, MSP430, 25MHZ, BGA-113; Product Range:MSP430 Family BT5190 Series Microcontrollers; Architecture:MSP430; MCU Core Size:16bit; Program Memory Size:256KB; RAM Memory Size:16KB; CPU Speed:25MHz; No. of I/O's:87I/O's; MCU Case Style:BGA; No. of Pins:113Pins; Embedded Interface Type:I2C, JTAG, SPI, UART; MCU Applications:Bluetooth; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; MCU Family:MSP430; MCU Series:BT5190; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:MSP430; MPU Core Size:16bit; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Peripherals:ADC, DMA, PWM, RTC, Timer; Program Memory Size:256KB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.