Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MM5453N

Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MM5453N.

Texas Instruments

Datasheet13 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages13 years ago

Arrow Electronics

DigiKey

iiiC

National Semiconductor

CAD Models

Download Texas Instruments MM5453N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsMM5452N
LIQUID CRYSTAL DISPLAY DRIVER Liquid Crystal Driver, 32-Segment, CMOS, PDIP40
Texas InstrumentsMM5453N/NOPB
Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
Texas InstrumentsMM5483N/NOPB
Liquid Crystal Display Driver (LCD Driver) 40-PDIP -40 to 85
MicrochipAY0438-I/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - PDIP-40
MicrochipAY0438/P
AY0438/L Series DC to 1.5 MHz 8.5 V 32-Segment CMOS LCD Driver - DIP-40
MicrochipMM5451YN
MM5451 Series 11 V 15 mA Through Hole LED Display Driver - PDIP-40

Descriptions

Descriptions of Texas Instruments MM5453N provided by its distributors.

Liquid Crystal Display Drivers (LCD Driver) 40-PDIP -40 to 85
4.5Digits Tube MM5453 Tin/Lead (Sn/Pb) display driver 40muA 50mV 52.235mm -40C~85C
LCD DRVR 4.5DIGIT 3.3V/5V/9V 40-Pin PDIP Tube
SP Amp DIFF AMP Single 11V 8-Pin MSOP Tube
IC DRVR 7 SEG 4 1/2 DIGIT 40DIP
IC, LCD DRIVER, 5453, DIP40; Module Configuration:CMOS; Supply Current:40µA; No. of Digits / Alpha:4.1/2; No. of Segments:32; Meter Display Type:LCD; Supply Voltage Range:3V to 10V; Driver Case Style:DIP; No. of Pins:40; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:5453; Character Type:41/2-digit 7-segment; Data / Control Interface:Serial 3 Wire; Device Type:LCD; IC Generic Number:5453; Interface Type:Non Multiplexed; Logic Function Number:5453; No. of Digits / Alpha:4.5; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:10V; Supply Voltage Min:3V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MM5453N.